This 3-pole terminal block features a voltage rating of 600V and a current rating of 41A. It is constructed with copper alloy contacts and has a nylon insulation material. The terminal block is packaged in a box with 100 units per package. It meets the requirements of CSA and cURus approvals and is compliant with RoHS regulations. The flammability rating is UL94 V-0, indicating a low fire hazard. The terminal block is available in black color.
Sign in to ask questions about the Weidmuller 1931970000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1931970000 technical specifications.
| Approvals | CSA, cURus |
| Color | Black |
| Contact Material | Copper Alloy |
| Current Rating | 41A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Nylon |
| Number of Poles | 3 |
| Number of Rows | 1 |
| Package Quantity | 100 |
| Packaging | Box |
| RoHS Compliant | Yes |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1931970000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.