Feed-through terminal block with 2 positions and 2 rows, featuring a straight orientation and 5.1mm terminal width. Rated for 300V and 24A, with a voltage rating of 6kV. Constructed with beige thermoplastic insulation and a UL94 V-0 flammability rating. Supports wire gauges from 12AWG to 30AWG. Approved by CSA, CE, cURus, and IEC.
Weidmuller 1933700000 technical specifications.
| Approvals | CSA, CE, cURus, IEC |
| Color | Beige |
| Current | 20.5A |
| Current Rating | 24A |
| Flammability Rating | UL94 V-0 |
| Height | 38.5mm |
| Housing Color | Beige |
| Insulation Material | Thermoplastic |
| Length | 50.5mm |
| Number of Circuits | 1 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Z |
| Terminal Width | 5.1mm |
| Voltage | 300V |
| Voltage Rating | 6kV |
| Width | 5.1mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Weidmuller 1933700000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.