
Four-position feed-through terminal block, designed for ST T DIN rail mounting. Features a 24A current rating and 300V voltage rating, with a 6kV impulse voltage capability. Constructed with beige thermoplastic insulation and a blue housing, it offers a 5.1mm terminal width and accommodates wire gauges from 12AWG to 30AWG. This general terminal block boasts UL94 V-0 flammability rating and holds CSA, CE, cURus, and IEC approvals.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Weidmuller 1933740000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | CSA, CE, cURus, IEC |
| Color | Beige |
| Current | 21A |
| Current Rating | 24A |
| Flammability Rating | UL94 V-0 |
| Height | 38.5mm |
| Housing Color | Blue |
| Insulation Material | Thermoplastic |
| Length | 60mm |
| Number of Circuits | 1 |
| Number of Contacts | 4 |
| Number of Levels | 1 |
| Number of Positions | 4 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Z |
| Terminal Width | 5.1mm |
| Voltage | 300V |
| Voltage Rating | 6kV |
| Width | 5.1mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Weidmuller 1933740000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.