
This Omnimate LL terminal block from Weidmuller features a maximum operating temperature of 120°C and a minimum operating temperature of -50°C. It is approved by CSA and UR, and meets the UL94 V-0 flammability rating. The terminal block is RoHS compliant and has a voltage rating of 300V, with a current rating of 10A. It is available in a through-hole package and is suitable for use in a variety of applications.
Sign in to ask questions about the Weidmuller 1934260000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1934260000 technical specifications.
| Approvals | CSA, UR |
| Color | Orange |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 20A |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Poles | 3 |
| Number of Positions Per Level | 3 |
| Number of Rows | 1 |
| Packaging | Box |
| Pitch | 508mm |
| RoHS Compliant | Yes |
| Series | Omnimate LL |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1934260000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.