
Feed-through terminal block with 2 positions and 2 circuits, designed for panel mounting. Features a 65A current rating and a 6kV voltage rating, accommodating wire gauges from 6AWG to 24AWG. Constructed with a green housing and yellow terminal markings, this UL94 V-0 flammability rated component offers screw termination. Dimensions include a 10.1mm width, 43.3mm length, and 31.4mm height, supporting panel thicknesses up to 6mm. Approvals include CSA, CE, cURus, and IEC, with RoHS compliance.
Sign in to ask questions about the Weidmuller 1936500000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1936500000 technical specifications.
| Approvals | CSA, CE, cURus, IEC |
| Color | Yellow |
| Current Rating | 57A |
| Flammability Rating | UL94 V-0 |
| Height | 31.4mm |
| Housing Color | Green |
| Length | 43.3mm |
| Mount | Panel |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions Per Level | 1 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Panel Thickness | 6mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Omnimate Power WGK |
| Termination | Screw |
| Voltage Rating | 6kV |
| Width | 10.1mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 6AWG |
| Wire/Cable Gauge | 6AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1936500000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.