Feed-through terminal block with 2 positions, panel mount, and screw termination. Rated for 65A current and 300V voltage, with a 6kV impulse voltage. Features a 10.1mm width, 31.4mm height, and 43.3mm length. UL94 V-0 flammability rating and RoHS compliant. Accommodates wire gauges from 6AWG to 24AWG.
Weidmuller 1936510000 technical specifications.
| Approvals | IEC, CSA, CE, cURus |
| Color | Grey |
| Current | 65A |
| Current Rating | 57A |
| Flammability Rating | UL94 V-0 |
| Height | 31.4mm |
| Housing Color | Grey |
| Length | 43.3mm |
| Mount | Panel |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions Per Level | 1 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Panel Thickness | 4mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Omnimate Power WGK |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 6kV |
| Width | 10.1mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 6AWG |
| RoHS | Compliant |
No datasheet is available for this part.