
Feed-through terminal block with 2 positions and screw termination. Rated for 65A current and 300V voltage, with a 6kV impulse voltage. Features a grey housing, UL94 V-0 flammability rating, and panel mounting capability for up to 4mm thick panels. Accommodates wire gauges from 6AWG to 24AWG. Approvals include IEC, CSA, CE, and cURus.
Sign in to ask questions about the Weidmuller 1936530000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1936530000 technical specifications.
| Approvals | IEC, CSA, CE, cURus |
| Color | Grey |
| Current | 65A |
| Current Rating | 57A |
| Flammability Rating | UL94 V-0 |
| Height | 31.4mm |
| Housing Color | Grey |
| Length | 43.3mm |
| Mount | Panel |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions Per Level | 1 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Panel Thickness | 4mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Omnimate Power WGK |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 6kV |
| Width | 10.1mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 6AWG |
| Wire/Cable Gauge | 6AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1936530000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.