Feed-through terminal block with 2 positions and screw termination. Rated for 100A current and 600V voltage, with a 6kV impulse withstand voltage. Features panel mounting for up to 6mm thick panels and accommodates wire gauges from 3AWG to 10AWG. Constructed with a UL94 V-0 flammability rating and grey housing, this RoHS compliant component is approved by IEC, CSA, CE, and cURus.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Weidmuller 1936890000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | IEC, CSA, CE, cURus |
| Color | Grey |
| Current | 100A |
| Current Rating | 101A |
| Flammability Rating | UL94 V-0 |
| Height | 48.5mm |
| Housing Color | Grey |
| Length | 38.5mm |
| Mount | Panel |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions Per Level | 1 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Panel Thickness | 6mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Omnimate Power WGK |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 6kV |
| Width | 15.1mm |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 3AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1936890000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.