Feed-through terminal block with 2 positions and 2 contacts, rated for 100A and 600V. Features screw termination and panel mounting for up to 6mm thick panels. This grey, UL94 V-0 flammability rated component supports wire gauges from 3AWG to 10AWG. Approvals include IEC, CSA, CE, and cURus, with RoHS compliance.
Weidmuller 1936910000 technical specifications.
| Approvals | IEC, CSA, CE, cURus |
| Color | Grey |
| Current | 100A |
| Current Rating | 101A |
| Flammability Rating | UL94 V-0 |
| Height | 48.5mm |
| Housing Color | Grey |
| Length | 68.5mm |
| Mount | Panel |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions Per Level | 1 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Panel Thickness | 6mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Omnimate Power WGK |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 6kV |
| Width | 15.1mm |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 3AWG |
| RoHS | Compliant |
No datasheet is available for this part.