Feed-through terminal block with 2 positions and screw termination. Rated for 150A and 600V, featuring a 8kV impulse voltage rating. Designed for panel mounting with a 6mm panel thickness capacity. Offers 0AWG to 6AWG wire gauge support. Constructed with a grey housing, UL94 V-0 flammability rating, and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Approvals | IEC, CSA, CE, cURus |
| Color | Grey |
| Current | 150A |
| Current Rating | 150A |
| Flammability Rating | UL94 V-0 |
| Height | 54mm |
| Housing Color | Grey |
| Length | 43mm |
| Mount | Panel |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions Per Level | 1 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Panel Thickness | 6mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Omnimate Power WGK |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 8kV |
| Width | 18.8mm |
| Wire Gauge (Max) | 6AWG |
| Wire Gauge (Min) | 0AWG |
| RoHS | Compliant |