Sensor/actuator line With M12 Circular Connector
Weidmuller 1937970300 technical specifications.
| Approvals | cURus |
| Current Rating | 4A |
| Material | PUR, PVC |
| Mount | Cable |
| Number of Poles | 3 |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Voltage Rating | 60V |
| Wire/Cable Diameter | 4.4mm |
| RoHS | Not Compliant |
No datasheet is available for this part.