
This terminal block features a voltage rating of 630V and a current rating of 41A. It has a single level and is designed for cable mount applications. The block is made from a material with a flammability rating of UL94 V-0 and is not RoHS compliant. It measures 66.5mm in height, 7.9mm in width, and 65mm in length. The terminal block has approvals from CSA, CE, and UR.
Checking distributor stock and pricing after the page loads.
Weidmuller 1938820000 technical specifications.
| Approvals | CSA, CE, UR |
| Color | Beige |
| Current Rating | 41A |
| Flammability Rating | UL94 V-0 |
| Height | 66.5mm |
| Length | 65mm |
| Number of Levels | 1 |
| RoHS Compliant | No |
| Voltage Rating | 630V |
| Width | 7.9mm |
| RoHS | Not Compliant |