
6-position, 1-level, general-purpose terminal block with 3.81mm pitch. Features screw termination for 16-28AWG wire, rated for 10A and 300V. Constructed with copper alloy contacts and nylon insulation, offering a -50°C to 120°C operating temperature range. This free-hanging, right-angle cable mount terminal block is UL94 V-0 flammability rated and IP20 protected.
Weidmuller 1939870000 technical specifications.
| Approvals | CSA, cURus |
| Color | Orange |
| Contact Material | Copper Alloy |
| Current | 10A |
| Current Rating | 17.5A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Nylon |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -50°C |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Poles | 6 |
| Number of Positions | 6 |
| Number of Positions Per Level | 6 |
| Number of Rows | 1 |
| Packaging | Box |
| Ratings | IP20 |
| RoHS Compliant | No |
| Series | Omnimate BC |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 1939870000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.