10-pole, 10-position barrier strip terminal block featuring screw termination and a 300V voltage rating. Constructed with a copper alloy contact material and orange nylon insulation, this general-purpose connector operates within a -50°C to 120°C temperature range. It supports wire gauges from 16AWG to 28AWG and boasts a 17.5A current rating, with CSA and cURus approvals. Rated IP20 and UL94 V-0 for flammability.
Weidmuller 1940810000 technical specifications.
| Approvals | CSA, cURus |
| Color | Orange |
| Contact Material | Copper Alloy |
| Current | 10A |
| Current Rating | 17.5A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Nylon |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -50°C |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Poles | 10 |
| Number of Positions | 10 |
| Number of Positions Per Level | 10 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Box |
| Ratings | IP20 |
| RoHS Compliant | No |
| Series | Omnimate BC |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 1940810000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.