
Four-pole, four-position terminal block with 3.81mm pitch, designed for free-hanging mounting. Features a copper alloy contact material and screw termination, supporting wire gauges from 16AWG to 28AWG. Rated for 10A and 300V, with a maximum operating temperature of 120°C. Constructed with orange nylon insulation and a UL94 V-0 flammability rating. Approvals include CSA and cURus, with an IP20 rating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Weidmuller 1941030000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1941030000 technical specifications.
| Approvals | CSA, cURus |
| Color | Orange |
| Contact Material | Copper Alloy |
| Current | 10A |
| Current Rating | 17.5A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Nylon |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -50°C |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Poles | 4 |
| Number of Positions | 4 |
| Number of Positions Per Level | 4 |
| Number of Rows | 1 |
| Packaging | Box |
| Ratings | IP20 |
| RoHS Compliant | No |
| Series | Omnimate BC |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 1941030000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.