The Omnimate BC 18-position free hanging connector is a 1-level, 18-position connector with a maximum operating temperature of 120°C and a minimum operating temperature of -50°C. It has a current rating of 10A and a voltage rating of 300V. The connector is rated for IP20 and has a flammability rating of UL94 V-0. It is available in bulk packaging and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Weidmuller 1941750000 technical specifications.
| Color | Green |
| Contact Material | Copper Alloy |
| Current | 10A |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -50°C |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 18 |
| Number of Positions Per Level | 18 |
| Packaging | Bulk |
| Ratings | IP20 |
| RoHS Compliant | No |
| Series | Omnimate BC |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Not Compliant |
No datasheet is available for this part.