
This 12-pin shrouded header from Weidmuller features a maximum operating temperature of 120°C and a minimum operating temperature of -50°C. It has a current rating of 17.5A and is rated for 300V. The header is made of copper alloy with a nylon insulation material and is RoHS compliant. It is packaged in a box and has an IP20 rating, indicating it is suitable for use in environments with limited dust and water exposure.
Weidmuller 1942170000 technical specifications.
| Approvals | CSA, cURus |
| Color | Orange |
| Contact Material | Copper Alloy |
| Current | 10A |
| Current Rating | 17.5A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Nylon |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Poles | 12 |
| Number of Positions | 12 |
| Number of Positions Per Level | 12 |
| Number of Rows | 1 |
| Packaging | Box |
| Ratings | IP20 |
| RoHS Compliant | Yes |
| Series | Omnimate SC |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1942170000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.