This 14-pin terminal block from Weidmuller features a voltage rating of 300V and a current rating of 10A. It has a maximum operating temperature of 120°C and a minimum operating temperature of -50°C. The terminal block is made of copper alloy with nylon insulation and is rated for IP20 protection. It is available in a box packaging and is not RoHS compliant.
Weidmuller 1942570000 technical specifications.
| Approvals | CSA, cURus |
| Color | Orange |
| Contact Material | Copper Alloy |
| Current | 10A |
| Current Rating | 17.5A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Nylon |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Poles | 14 |
| Number of Positions | 14 |
| Number of Positions Per Level | 14 |
| Number of Rows | 1 |
| Packaging | Box |
| Ratings | IP20 |
| RoHS Compliant | No |
| Series | Omnimate SC |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| RoHS | Not Compliant |
No datasheet is available for this part.