
5-position, 5-contact, right-angle terminal block for cable mounting. Features 5.08mm pitch, 20A current rating, and 300V voltage rating. Constructed with copper alloy contacts and an orange, UL94 V-0 rated housing. Operates within a -50°C to 100°C temperature range and accepts wire gauges from 12AWG to 30AWG. RoHS compliant.
Weidmuller 1943610000 technical specifications.
| Approvals | CSA, UR |
| Color | Orange |
| Contact Material | Copper Alloy |
| Current | 20A |
| Current Rating | 15.5A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Orange |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Free Hanging, Cable |
| Number of Circuits | 5 |
| Number of Contacts | 5 |
| Number of Levels | 1 |
| Number of Poles | 5 |
| Number of Positions | 5 |
| Number of Positions Per Level | 5 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Box |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Omnimate BL |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1943610000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.