6-position, 1-level terminal block with 5.08mm pitch. Features right-angle orientation for cable mounting and screw termination. Rated for 300V and 10A continuous current, with a 15.5A current rating. Constructed with copper alloy contacts and an orange, UL94 V-0 rated housing. Approvals include CSA and UR.
Sign in to ask questions about the Weidmuller 1943620000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1943620000 technical specifications.
| Approvals | CSA, UR |
| Color | Orange |
| Contact Material | Copper Alloy |
| Current | 10A |
| Current Rating | 15.5A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Orange |
| Mount | Free Hanging, Cable |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Levels | 1 |
| Number of Poles | 6 |
| Number of Positions Per Level | 6 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 45 |
| Packaging | Box |
| Pitch | 0.2inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Omnimate BLZP |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1943620000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
