
General purpose terminal block, 10 positions, 10 circuits, 10 poles, 1 row, 1 level, 5.08mm pitch, right angle orientation, screw termination, cable mount, free hanging. Features copper alloy contacts with tin plating, rated for 300V and 20A maximum current. Operates between -50°C and 100°C, with UL94 V-0 flammability rating. Accommodates wire gauges from 12AWG to 30AWG. RoHS compliant.
Weidmuller 1943890000 technical specifications.
| Approvals | CSA, UR |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 20A |
| Current Rating | 5A |
| Flammability Rating | UL94 V-0 |
| Max Current Rating | 10A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Free Hanging, Cable |
| Number of Circuits | 10 |
| Number of Contacts | 10 |
| Number of Levels | 1 |
| Number of Poles | 10 |
| Number of Positions | 10 |
| Number of Positions Per Level | 10 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Box |
| Pitch | 5.08mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Omnimate BL |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
No datasheet is available for this part.