This 17-position terminal block from Weidmuller features a 300V voltage rating and 15A current rating. It has a screw termination and is approved to UR standards. The block is made from copper alloy and has a black color. It is packaged in a box with 18 units per package and has a 0.2-inch pitch.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Weidmuller 1943960000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UR |
| Color | Black |
| Contact Material | Copper Alloy |
| Current | 10A |
| Current Rating | 15A |
| Flammability Rating | UL94 V-0 |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Poles | 17 |
| Number of Positions Per Level | 17 |
| Number of Rows | 1 |
| Package Quantity | 18 |
| Packaging | Box |
| Pitch | 0.2inch |
| RoHS Compliant | Yes |
| Series | Omnimate BLZP |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1943960000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.