
The Omnimate BL terminal block is a 3-pole, 3-position device rated for 300V and 20A. It is constructed from copper alloy and features a screw termination. The block is available in quantities of 100 and is packaged in a box. It is compliant with RoHS regulations and has a flammability rating of UL94 V-0. Operating temperature range is -50°C to 100°C.
Weidmuller 1944340000 technical specifications.
| Approvals | CSA, UR |
| Color | Black |
| Contact Material | Copper Alloy |
| Current | 20A |
| Current Rating | 15.5A |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Poles | 3 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Number of Rows | 1 |
| Package Quantity | 100 |
| Packaging | Box |
| RoHS Compliant | Yes |
| Series | Omnimate BL |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1944340000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.