
6-position, 1-row terminal block with 5.08mm pitch, designed for cable mounting with screw termination. Features a 20A current rating and 300V voltage rating, accommodating wire gauges from 12AWG to 26AWG. Constructed with a copper alloy contact material and an orange housing, this free-hanging terminal block operates between -50°C and 100°C. It boasts UL94 V-0 flammability rating and CSA, UR approvals.
Checking distributor stock and pricing after the page loads.
| Approvals | CSA, UR |
| Color | Orange |
| Contact Material | Copper Alloy |
| Current | 20A |
| Current Rating | 15.5A |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Poles | 6 |
| Number of Positions | 6 |
| Number of Positions Per Level | 6 |
| Number of Rows | 1 |
| Package Quantity | 45 |
| Packaging | Box |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Omnimate BL |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 26AWG |
| RoHS | Not Compliant |