
This Weidmuller terminal block features 8 contacts with a terminal pitch of 5.08mm, a right-angle body orientation, and a cable mount design. It has a product length of 50.44mm and a product height of 19mm. The terminal block is rated for a maximum operating temperature of 100°C and a minimum operating temperature of -50°C. It can handle a maximum current rating of 15A and a maximum voltage rating of 300V.
Weidmuller 1945120000 technical specifications.
| Terminal Pitch (mm) | 5.08 |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Rows | 1 |
| Product Length (mm) | 50.44 |
| Product Height (mm) | 19 |
| Type | Terminal Block |
| Gender | F |
| Number of Contacts | 8 |
| Termination Method | Screw |
| Min Operating Temperature | -50°C |
| Max Operating Temperature | 100°C |
| Max Current Rating | 15A |
| Max Voltage Rating | 300V |
| Cage Code | Weidmuller USA cage code: 63279, Weidmuller UK cage code: K1838 |
| EU RoHS | Yes |
| HTS Code | 8536694051 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Weidmuller 1945120000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.