
This Weidmuller terminal block features 21 contacts with a terminal pitch of 5.08mm and a right-angle body orientation. It is designed for cable mount applications and has a product length of 116.48mm and a product height of 19mm. The terminal block is rated for a maximum operating temperature of 100°C and a maximum current rating of 15A, with a maximum voltage rating of 300V.
Sign in to ask questions about the Weidmuller 1945250000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1945250000 technical specifications.
| Terminal Pitch (mm) | 5.08 |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Rows | 1 |
| Product Length (mm) | 116.48 |
| Product Height (mm) | 19 |
| Type | Terminal Block |
| Gender | F |
| Number of Contacts | 21 |
| Termination Method | Screw |
| Min Operating Temperature | -50°C |
| Max Operating Temperature | 100°C |
| Max Current Rating | 15A |
| Max Voltage Rating | 300V |
| Cage Code | Weidmuller USA cage code: 63279, Weidmuller UK cage code: K1838 |
| EU RoHS | Yes |
| HTS Code | 8536694051 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Weidmuller 1945250000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.