
The Weidmuller 1945310000 is a right angle cable mount terminal block with four contacts. It has a terminal pitch of 5.08mm and a product length of 30.12mm. The terminal block is designed for use in applications where a high current rating is required, with a maximum current rating of 15A and a maximum voltage rating of 300V. The operating temperature range of the terminal block is -50 to 100 degrees Celsius.
Weidmuller 1945310000 technical specifications.
| Terminal Pitch (mm) | 5.08 |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Rows | 1 |
| Product Length (mm) | 30.12 |
| Product Height (mm) | 19 |
| Type | Terminal Block |
| Gender | F |
| Number of Contacts | 4 |
| Termination Method | Screw |
| Min Operating Temperature | -50°C |
| Max Operating Temperature | 100°C |
| Max Current Rating | 15A |
| Max Voltage Rating | 300V |
| Cage Code | Weidmuller USA cage code: 63279, Weidmuller UK cage code: K1838 |
| EU RoHS | Yes |
| HTS Code | 8536694051 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Weidmuller 1945310000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.