This 4-pin cable mount terminal block features a straight body orientation and screw termination method. It has a terminal pitch of 5.08mm and is designed for use in applications with operating temperatures between -50°C and 100°C. The block is rated for a maximum current of 15A and a maximum voltage of 300V. Its dimensions are 30.12mm in length, 27.2mm in depth, and 21.4mm in height, with a weight of 8g.
Weidmuller 1947030000 technical specifications.
| Terminal Pitch (mm) | 5.08 |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Rows | 1 |
| Product Length (mm) | 30.12 |
| Product Depth (mm) | 27.2 |
| Product Height (mm) | 21.4 |
| Product Weight (g) | 8 |
| Type | Terminal Block |
| Gender | F |
| Number of Contacts | 4 |
| Termination Method | Screw |
| Min Operating Temperature | -50°C |
| Max Operating Temperature | 100°C |
| Max Current Rating | 15A |
| Max Voltage Rating | 300V |
| Cage Code | Weidmuller USA cage code: 63279, Weidmuller UK cage code: K1838 |
| EU RoHS | Yes |
| HTS Code | 8536694051 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Weidmuller 1947030000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.