
6-position, 1-row, 1-level terminal block with 5.08mm pitch. Features screw termination for wire/cable gauges from 12AWG to 30AWG, supporting a current rating of 13A and a voltage rating of 300V. Constructed with copper alloy contacts and a UL94 V-0 flammability rating, operating between -50°C and 100°C. This free-hanging, cable mount terminal block is RoHS compliant and packaged in boxes of 60.
Sign in to ask questions about the Weidmuller 1948040000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1948040000 technical specifications.
| Approvals | CSA, UR |
| Color | Orange |
| Contact Material | Copper Alloy |
| Current | 20A |
| Current Rating | 13A |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Poles | 6 |
| Number of Positions | 6 |
| Number of Positions Per Level | 6 |
| Number of Rows | 1 |
| Package Quantity | 60 |
| Packaging | Box |
| Pitch | 0.2inch |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Omnimate BLZP |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1948040000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.