
This 15-pin terminal block from Weidmuller features a current rating of 15A and a voltage rating of 300V. It is designed for screw termination and is approved to UR standards. The block is constructed from copper alloy and has a flammability rating of UL94 V-0. It is suitable for operating temperatures between -50°C and 100°C and is packaged in a box for convenient storage.
Sign in to ask questions about the Weidmuller 1948140000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1948140000 technical specifications.
| Approvals | UR |
| Color | Orange |
| Contact Material | Copper Alloy |
| Current | 20A |
| Current Rating | 15A |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Poles | 15 |
| Number of Positions | 15 |
| Number of Positions Per Level | 15 |
| Number of Rows | 1 |
| Packaging | Box |
| RoHS Compliant | Yes |
| Series | Omnimate BL |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1948140000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.