The Omnimate BL 24-Position Terminal Block is a free hanging terminal block with a current rating of 20A and a voltage rating of 300V. It has 24 poles and 24 positions per level, with a maximum operating temperature of 100°C and a minimum operating temperature of -50°C. The terminal block is made of copper alloy and is RoHS compliant. It is packaged in a box and has a flammability rating of UL94 V-0. The terminal block is approved to UR standards.
Sign in to ask questions about the Weidmuller 1949010000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1949010000 technical specifications.
| Approvals | UR |
| Color | Orange |
| Contact Material | Copper Alloy |
| Current | 20A |
| Current Rating | 15A |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Poles | 24 |
| Number of Positions | 24 |
| Number of Positions Per Level | 24 |
| Number of Rows | 1 |
| Packaging | Box |
| RoHS Compliant | Yes |
| Series | Omnimate BL |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1949010000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.