This terminal block from Weidmuller features a T DIN Rail package type and is designed for use in high-voltage applications, with a maximum voltage rating of 6kV and a current rating of 24A. The block has two positions and is made from thermoplastic insulation material. It meets various approvals including IEC, CSA, and UR, and is compliant with RoHS regulations. The terminal block is available in a red color and has a flammability rating of UL94 V-0.
Sign in to ask questions about the Weidmuller 1950680000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1950680000 technical specifications.
| Approvals | IEC, CSA, UR |
| Color | Red |
| Current | 20A |
| Current Rating | 24A |
| Flammability Rating | UL94 V-0 |
| Height | 48mm |
| Insulation Material | Thermoplastic |
| Length | 60mm |
| Number of Levels | 1 |
| Number of Positions | 2 |
| RoHS Compliant | Yes |
| Series | W |
| Terminal Width | 5.1mm |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 6kV |
| Width | 5.1mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1950680000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.