
This cable mount terminal block features a right-angle body orientation and a screw termination method. It has six male contacts and is rated for a maximum operating temperature of 125°C and a maximum voltage rating of 600V. The terminal block can handle a maximum current of 42A and has a terminal pitch of 7.62mm. It is designed for use in applications where a cable mount connection is required.
Weidmuller 1951140000 technical specifications.
| Terminal Pitch (mm) | 7.62 |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Rows | 1 |
| Type | Terminal Block |
| Gender | M |
| Number of Contacts | 6 |
| Termination Method | Screw |
| Min Operating Temperature | -50°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 42A |
| Max Voltage Rating | 600V |
| Cage Code | Weidmuller USA cage code: 63279, Weidmuller UK cage code: K1838 |
| EU RoHS | Yes |
| HTS Code | 8536694051 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Weidmuller 1951140000 to view detailed technical specifications.
No datasheet is available for this part.