
The Weidmuller 1951200000 is a 4-contact cable mount terminal block with a right-angle body orientation. It has a terminal pitch of 7.62mm and is designed for screw termination. The block is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -50°C. It can handle a maximum current of 42A and a maximum voltage of 600V.
Sign in to ask questions about the Weidmuller 1951200000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1951200000 technical specifications.
| Terminal Pitch (mm) | 7.62 |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Rows | 1 |
| Type | Terminal Block |
| Gender | M |
| Number of Contacts | 4 |
| Termination Method | Screw |
| Min Operating Temperature | -50°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 42A |
| Max Voltage Rating | 600V |
| Cage Code | Weidmuller USA cage code: 63279, Weidmuller UK cage code: K1838 |
| EU RoHS | Yes |
| HTS Code | 8536694051 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Weidmuller 1951200000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.