This 5-position wire housing is designed for cable mounting and features a black housing color. It measures 27.3mm in length and 55.45mm in width. The housing is not radiation hardened and is not RoHS compliant. It is part of the FieldPower series and is suitable for use in applications where a cable mount connection is required.
Checking distributor stock and pricing after the page loads.
Weidmuller 1952120000 technical specifications.
| Color | Black |
| Housing Color | Black |
| Length | 27.3mm |
| Mount | Cable |
| Number of Circuits | 5 |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | FieldPower® |
| Width | 55.45mm |
| RoHS | Not CompliantNo |
