
This 7-position PC terminal block features a terminal pitch of 7.5mm and is designed for through-hole mounting. It has a maximum operating temperature range of -50 to 120°C and can handle a maximum current rating of 15A and a maximum voltage rating of 300V. The terminal block is terminated using solder and is suitable for applications requiring a secure and reliable electrical connection.
Sign in to ask questions about the Weidmuller 1952510000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1952510000 technical specifications.
| Terminal Pitch (mm) | 7.5 |
| Mounting | Through Hole |
| Number of Rows | 1 |
| Type | PC Terminal Block |
| Number of Contacts | 7 |
| Termination Method | Solder |
| Min Operating Temperature | -50°C |
| Max Operating Temperature | 120°C |
| Max Current Rating | 15A |
| Max Voltage Rating | 300V |
| Cage Code | Weidmuller USA cage code: 63279, Weidmuller UK cage code: K1838 |
| EU RoHS | Yes |
| HTS Code | 8536694051 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Weidmuller 1952510000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.