
This Weidmuller terminal block features 8 contacts with a terminal pitch of 7.5mm, suitable for through-hole mounting. It can operate within a temperature range of -50°C to 120°C and supports up to 15A of current and 300V of voltage. The termination method is solder.
Sign in to ask questions about the Weidmuller 1952520000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1952520000 technical specifications.
| Terminal Pitch (mm) | 7.5 |
| Mounting | Through Hole |
| Number of Rows | 1 |
| Type | PC Terminal Block |
| Number of Contacts | 8 |
| Termination Method | Solder |
| Min Operating Temperature | -50°C |
| Max Operating Temperature | 120°C |
| Max Current Rating | 15A |
| Max Voltage Rating | 300V |
| Cage Code | Weidmuller USA cage code: 63279, Weidmuller UK cage code: K1838 |
| EU RoHS | Yes |
| HTS Code | 8536694051 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Weidmuller 1952520000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.