
The Weidmuller 1952540000 is a PC terminal block with 10 contacts, rated for 300V and 15A. It features a terminal pitch of 7.5mm and is designed for through hole mounting. The operating temperature range is -50 to 120 degrees Celsius. This terminal block is suitable for use in a variety of applications, including those requiring high voltage and current ratings.
Weidmuller 1952540000 technical specifications.
| Terminal Pitch (mm) | 7.5 |
| Mounting | Through Hole |
| Number of Rows | 1 |
| Product Weight (g) | 13.351 |
| Type | PC Terminal Block |
| Number of Contacts | 10 |
| Termination Method | Solder |
| Min Operating Temperature | -50°C |
| Max Operating Temperature | 120°C |
| Max Current Rating | 15A |
| Max Voltage Rating | 300V |
| Cage Code | Weidmuller USA cage code: 63279, Weidmuller UK cage code: K1838 |
| EU RoHS | Yes |
| HTS Code | 8536694051 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
No datasheet is available for this part.