
This PC terminal block features 11 contacts and a 7.5mm terminal pitch. It is designed for through hole mounting and can operate between -50°C and 120°C. The block has a product weight of 14.576 grams and is rated for 300V and 15A. It is suitable for use in applications requiring a reliable and secure connection.
Sign in to ask questions about the Weidmuller 1952550000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1952550000 technical specifications.
| Terminal Pitch (mm) | 7.5 |
| Mounting | Through Hole |
| Number of Rows | 1 |
| Product Weight (g) | 14.576 |
| Type | PC Terminal Block |
| Number of Contacts | 11 |
| Termination Method | Solder |
| Min Operating Temperature | -50°C |
| Max Operating Temperature | 120°C |
| Max Current Rating | 15A |
| Max Voltage Rating | 300V |
| Cage Code | Weidmuller USA cage code: 63279, Weidmuller UK cage code: K1838 |
| EU RoHS | Yes |
| HTS Code | 8536694051 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Weidmuller 1952550000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.