
The Omnimate LMZFL 5-Pin 300V 15A Through Hole Connector is a single-level, five-position connector with a maximum operating temperature of 120°C and a minimum operating temperature of -50°C. It has a voltage rating of 300V and a current rating of 15A. The connector is made of copper with a copper and tin plating and is available in a black color. It is not RoHS compliant and has a UL94 V-0 flammability rating.
Weidmuller 1952710000 technical specifications.
| Approvals | cURus |
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Copper, Tin |
| Current | 15A |
| Current Rating | 15A |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Poles | 5 |
| Number of Positions Per Level | 5 |
| Number of Rows | 1 |
| Packaging | Box |
| RoHS Compliant | No |
| Series | Omnimate LMZFL |
| Termination | Screwless |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Not Compliant |
No datasheet is available for this part.