
This Weidmuller terminal block features 6 contacts, a terminal pitch of 7.5mm, and a maximum operating temperature range of -50°C to 120°C. It is designed for through hole mounting and has a maximum current rating of 15A and a maximum voltage rating of 300V. The block is suitable for use in a variety of applications, including those requiring flexible flat cable or flexible printed circuit connections.
Sign in to ask questions about the Weidmuller 1952830000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1952830000 technical specifications.
| Terminal Pitch (mm) | 7.5 |
| Mounting | Through Hole |
| Number of Rows | 1 |
| Type | PC Terminal Block |
| Number of Contacts | 6 |
| Termination Method | Solder |
| Min Operating Temperature | -50°C |
| Max Operating Temperature | 120°C |
| Max Current Rating | 15A |
| Max Voltage Rating | 300V |
| Cage Code | Weidmuller USA cage code: 63279, Weidmuller UK cage code: K1838 |
| EU RoHS | Yes |
| HTS Code | 8536694051 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Weidmuller 1952830000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.