
This 12-position terminal block is designed for through hole mounting and features a terminal pitch of 7.5mm. It has a maximum operating temperature range of -50°C to 120°C and a maximum current rating of 15A. The block is rated for 300V and has a product weight of 16.801g. It is suitable for use in applications where a high level of reliability and durability is required.
Sign in to ask questions about the Weidmuller 1952890000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1952890000 technical specifications.
| Terminal Pitch (mm) | 7.5 |
| Mounting | Through Hole |
| Number of Rows | 1 |
| Product Weight (g) | 16.801 |
| Type | PC Terminal Block |
| Number of Contacts | 12 |
| Termination Method | Solder |
| Min Operating Temperature | -50°C |
| Max Operating Temperature | 120°C |
| Max Current Rating | 15A |
| Max Voltage Rating | 300V |
| Cage Code | Weidmuller USA cage code: 63279, Weidmuller UK cage code: K1838 |
| EU RoHS | Yes |
| HTS Code | 8536694051 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Weidmuller 1952890000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.