
This PC terminal block features 9 contacts, a terminal pitch of 7.5mm, and a maximum operating temperature range of -50°C to 120°C. It is designed for through-hole mounting and has a maximum voltage rating of 300V and a maximum current rating of 15A. The product weighs 12.811g and has a termination method of solder. It is suitable for use in a variety of applications where a reliable and durable connection is required.
Sign in to ask questions about the Weidmuller 1952970000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1952970000 technical specifications.
| Terminal Pitch (mm) | 7.5 |
| Mounting | Through Hole |
| Number of Rows | 1 |
| Product Weight (g) | 12.811 |
| Type | PC Terminal Block |
| Number of Contacts | 9 |
| Termination Method | Solder |
| Min Operating Temperature | -50°C |
| Max Operating Temperature | 120°C |
| Max Current Rating | 15A |
| Max Voltage Rating | 300V |
| Cage Code | Weidmuller USA cage code: 63279, Weidmuller UK cage code: K1838 |
| EU RoHS | Yes |
| HTS Code | 8536694051 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Weidmuller 1952970000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.