
The Weidmuller 1953050000 is a PC terminal block with 6 contacts, rated for 300V and 15A. It has a terminal pitch of 7.5mm and is designed for through-hole mounting. The block operates within a temperature range of -50°C to 120°C. It is suitable for use in applications requiring a high level of electrical connectivity and reliability.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Weidmuller 1953050000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Terminal Pitch (mm) | 7.5 |
| Mounting | Through Hole |
| Number of Rows | 1 |
| Product Weight (g) | 10.71 |
| Type | PC Terminal Block |
| Number of Contacts | 6 |
| Termination Method | Solder |
| Min Operating Temperature | -50°C |
| Max Operating Temperature | 120°C |
| Max Current Rating | 15A |
| Max Voltage Rating | 300V |
| Cage Code | Weidmuller USA cage code: 63279, Weidmuller UK cage code: K1838 |
| EU RoHS | Yes |
| HTS Code | 8536694051 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Weidmuller 1953050000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.