
This PC terminal block features a 10mm terminal pitch and is designed for through-hole mounting. It has a single row with 9 contacts and can be terminated using solder. The operating temperature range is -50 to 120 degrees Celsius, and it can handle a maximum current of 15A and a maximum voltage of 300V.
Sign in to ask questions about the Weidmuller 1953190000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1953190000 technical specifications.
| Terminal Pitch (mm) | 10 |
| Mounting | Through Hole |
| Number of Rows | 1 |
| Type | PC Terminal Block |
| Number of Contacts | 9 |
| Termination Method | Solder |
| Min Operating Temperature | -50°C |
| Max Operating Temperature | 120°C |
| Max Current Rating | 15A |
| Max Voltage Rating | 300V |
| Cage Code | Weidmuller USA cage code: 63279, Weidmuller UK cage code: K1838 |
| EU RoHS | Yes |
| HTS Code | 8536694051 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Weidmuller 1953190000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.