
This Weidmuller terminal block features 6 contacts and a terminal pitch of 10mm. It is designed for through hole mounting and can operate between -50°C and 120°C. The block can handle a maximum current of 15A and a maximum voltage of 300V. The termination method is solder.
Sign in to ask questions about the Weidmuller 1953620000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1953620000 technical specifications.
| Terminal Pitch (mm) | 10 |
| Mounting | Through Hole |
| Number of Rows | 1 |
| Type | PC Terminal Block |
| Number of Contacts | 6 |
| Termination Method | Solder |
| Min Operating Temperature | -50°C |
| Max Operating Temperature | 120°C |
| Max Current Rating | 15A |
| Max Voltage Rating | 300V |
| Cage Code | Weidmuller USA cage code: 63279, Weidmuller UK cage code: K1838 |
| EU RoHS | Yes |
| HTS Code | 8536694051 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Weidmuller 1953620000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.