Conn Terminal Block F 12 POS 5mm Screw RA Cable Mount 20A Box
Weidmuller 1955700000 technical specifications.
| Approvals | CSA, UR |
| Color | Orange |
| Contact Material | Copper Alloy |
| Current Rating | 15.5A |
| Flammability Rating | UL94 V-0 |
| Number of Poles | 12 |
| Number of Rows | 1 |
| Package Quantity | 27 |
| Packaging | Box |
| RoHS Compliant | No |
| Voltage Rating | 300V |
| RoHS | Not Compliant |
No datasheet is available for this part.