The Omnimate BL 14-Pin Terminal Block is a cable mount terminal block with a maximum operating temperature of 100°C and a minimum operating temperature of -50°C. It has a current rating of 19A and a voltage rating of 300V. The terminal block is made of copper alloy and has a flammability rating of UL94 V-0. It is not RoHS compliant and is approved by CSA and UR.
Sign in to ask questions about the Weidmuller 1956480000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1956480000 technical specifications.
| Approvals | CSA, UR |
| Color | Black |
| Contact Material | Copper Alloy |
| Current | 20A |
| Current Rating | 19A |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Poles | 14 |
| Number of Positions | 14 |
| Number of Positions Per Level | 14 |
| Number of Rows | 1 |
| Packaging | Box |
| RoHS Compliant | No |
| Series | Omnimate BL |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 1956480000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.