This terminal block features 12 poles and 12 positions, with a current rating of 20A and a voltage rating of 300V. It has a maximum operating temperature of 100°C and a minimum operating temperature of -50°C. The terminal block is made of copper alloy and has a flammability rating of UL94 V-0. It is available in a box packaging and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Weidmuller 1956500000 technical specifications.
| Approvals | CSA, UR |
| Color | Black |
| Contact Material | Copper Alloy |
| Current | 20A |
| Current Rating | 15.5A |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Poles | 12 |
| Number of Positions | 12 |
| Number of Positions Per Level | 12 |
| Number of Rows | 1 |
| Packaging | Box |
| RoHS Compliant | No |
| Series | Omnimate BL |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Not Compliant |
No datasheet is available for this part.