The Omnimate BL 19-Position Terminal Block is a 19-position terminal block with a current rating of 15A and a voltage rating of 300V. It has a free hanging mount and is made of copper alloy. The terminal block is packaged in a box and has approvals from CSA and UL. It is not RoHS compliant and has a flammability rating of UL94 V-0. The wire gauge range is from 12AWG to 26AWG.
Weidmuller 1956750000 technical specifications.
| Approvals | CSA, UR |
| Color | Orange |
| Contact Material | Copper Alloy |
| Current | 15A |
| Current Rating | 15.5A |
| Flammability Rating | UL94 V-0 |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Poles | 19 |
| Number of Positions | 19 |
| Number of Positions Per Level | 19 |
| Number of Rows | 1 |
| Packaging | Box |
| RoHS Compliant | No |
| Series | Omnimate BL |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Not Compliant |
No datasheet is available for this part.